Cornell Dubilier CGS101T450R2C

Cap Aluminum 100uF 450V -10% to 50% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.737 Ohm 1000mA 85°C
$ 23.18
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS101T450R2C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+61.02%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierPSU10865A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 108uF, Chassis Mount
Cornell DubilierPSU10835A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 108uF, Chassis Mount
Cornell DubilierPSU10815
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 108uF, Chassis Mount
Cornell DubilierPSU10830B
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 108uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier CGS101T450R2C provided by its distributors.

Cap Aluminum 100uF 450V -10% to 50% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.737 Ohm 1000mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 450V 100muF -10% +50% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 100uF, Chassis Mount
Capacitor; Al;100uF;High Cap. Computer Grade;Screw;-10%;+50%;400VDC;525Svdc
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 4; ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 450V, +50%, -10%, SCREW; Capacitance: 100µF; Voltage(DC): 450V; Voltage(AC): -; Capacitance Tolerance: -10%, +50%; Capacitor Terminals: Screw; L
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:100µF; Voltage Rating:450VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R2C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 100UF, 450V, SCREW; Capacitance:100µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:450V; ESR:0.737ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:54mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor