Cornell Dubilier PSU10815

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 108uF, Chassis Mount
$ 9.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU10815.

Farnell

Datasheet4 pages4 years ago

Sager Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date1998-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierPSU10865A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 108uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier PSU10815 provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 108uF, Chassis Mount
Aluminum Electrolytic Capacitor 108 microfarad 125 VAC
Radial Can - QC Terminals ALUMINUM ELECTROLYTIC CAPACITOR PSU 125V 108muF 0% +20% 1.438Dia 36.53mm
CAP ALUM 108UF 125V QC TERM / 108 µF 125 V Aluminum Electrolytic Capacitors Radial, Can - QC Terminals
CAPACITOR, 108 TO 130 UF, 110/125 VAC, 50 TO 60 HZ, -40 C, +65 C, 10% (MAX.)
ALUMINUM ELECTROLYTIC CAPACITOR 108-130UF 125V, 20%, QC; Capacitance:108µF; Voltage Rating:125VAC; Product Range:PSU Series; Lifetime @ Temperature:5000 hours @ 105°C; Capacitance Tolerance:± 20%; Diame
Aluminum Electrolytic Capacitor 108-130Uf 125V, 20%, Qc; Rango De Producto:Serie Psu; Capacidad:108Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:125Vac; Diámetro:36.5Mm; Resistencia Esr:-; Altura:69.9Mm; Capacidad Max:130Μf |Cornell Dubilier PSU10815

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor