Cornell Dubilier NLW100-25

Cap Aluminum Lytic 100uF 25V -10% to 75% (10.16 X 22.35mm) Axial 2.7 Ohm 195mA 1000h 105C
$ 8.932
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier NLW100-25.

Master Electronics

Datasheet3 pages4 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-96.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-02-28

Related Parts

Cornell DubilierNLW100-16
Cap Aluminum Lytic 100uF 16V -10% to 75% (8.64 X 20.57mm) Axial 3.3 Ohm 150mA 1000h 105C
Cornell DubilierNLW100-12
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 75% +Tol, 10% -Tol, 100uF, Through Hole Mount
Cornell DubilierNLW100-50
Cap Aluminum Lytic 100uF 50V -10% to 75% (10.16 X 33.53mm) Axial 2 Ohm 250mA 1000h 105C
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, AXIAL, FULL REEL
NichiconTVX1V101MAD
Capacitor Aluminum 100uF 35VDC 20% 8 X 16mm AXL 210mA 2000 hr
NichiconTVX1E101MAD
Capacitor Aluminum 100uF 25V 20% (6.3 X 16mm) Axial 170mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier NLW100-25 provided by its distributors.

Cap Aluminum Lytic 100uF 25V -10% to 75% (10.16 X 22.35mm) Axial 2.7 Ohm 195mA 1000h 105C
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR NLW 25V 100muF -10% +75% 0.400Diax0.880L 10.16mmx22.35mm
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 25V AX HI-TEMP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 100Uf, 25V; Rango De Producto:Serie Nlw; Capacidad:100Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:25V; Diámetro:10.16Mm; Terminales Del Condensador:Conexión Axial; Resistencia Esr:- |Cornell Dubilier NLW100-25

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLW 100-25
  • NLW-100-25