Cornell Dubilier NLW100-16

Cap Aluminum Lytic 100uF 16V -10% to 75% (8.64 X 20.57mm) Axial 3.3 Ohm 150mA 1000h 105C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier NLW100-16.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Electro Sonic

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-02-28

Related Parts

Cornell DubilierNLW100-12
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 75% +Tol, 10% -Tol, 100uF, Through Hole Mount
Cornell DubilierNLW100-25
Cap Aluminum Lytic 100uF 25V -10% to 75% (10.16 X 22.35mm) Axial 2.7 Ohm 195mA 1000h 105C
NichiconTVX1C101MAD
VX Series 100 uF 16 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX1E101MAD
Capacitor Aluminum 100uF 25V 20% (6.3 X 16mm) Axial 170mA 2000h 85C
NichiconTVX1A101MAD
VX Series 100 uF 10 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap
Cornell DubilierWBR100-16A
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 150% +Tol, 10% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier NLW100-16 provided by its distributors.

Cap Aluminum Lytic 100uF 16V -10% to 75% (8.64 X 20.57mm) Axial 3.3 Ohm 150mA 1000h 105C
NLW Series 100 uF 16 V ±20 % Axial Leaded Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 16V
Aluminum Electrolytic Capacitor 100Uf, 16V, 20%, Axial; Rango De Producto:Serie Nlw; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:8.636Mm; Terminales Del Condensador:Conexión Axial; Altura:20.574Mm |Cornell Dubilier NLW100-16

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLW-100-16
  • NLW10016