Cornell Dubilier MMP4S47K

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MMP4S47K.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1994-09-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Yageo GroupR71VF24704030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-E4473KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-E4473KFA
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4473KFA
Yageo GroupR82MC2470Z350K
Film Capacitor, 0.047 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR60MF2470506AK
Cap Film 0.047uF 400V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bulk Automotive AEC-Q200
Cap Film 0.047uF 400V PET 10% (7.5 X 6 X 10.5mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of Cornell Dubilier MMP4S47K provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
CAP FILM 0.047UF 400VDC AXIAL
CAPACITOR FILM METALLIZED PLOYESTER
Film Capacitors FILM
Film Capacitor; Voltage Rating:400VDC; Capacitor Dielectric Material:Polyester; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Leaded Process Compatible:No; Package/Case:Axial; Peak Reflow Compatible (260 C):No; Series:MMP RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor