Cornell Dubilier MLS442M040EK1C

Flatpack Aluminum Electrolytic Capacitor Mls 40V 4400MUF ±20% 1.500LX1.750W 38.10MMX44.45MM
$ 167.415
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLS442M040EK1C.

IHS

Datasheet6 pages5 years ago
Datasheet6 pages9 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-77.05%

Alternate Parts

Price @ 1000
$ 167.415
$ 164.237
$ 164.237
Stock
2,258
2,501
2,501
Authorized Distributors
6
6
6
Capacitance
4.4 mF
4.4 mF
4.4 mF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
40 V
40 V
40 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
97 mΩ
97 mΩ
97 mΩ
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
10.3 A
10.3 A
10.3 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Cornell DubilierHVMLS442M040EK0C
Aluminum Electrolytic Capacitors - Radial Leaded 4400uF 40V FLATPACK
PanasonicECO-S1HP472EL
Cap Aluminum Lytic 4700uF 50V 20% (35 X 20mm) Snap-In 10mm 0.081 Ohm 2100mA 2000h 85°C Bulk
NIC ComponentsNRLM472M50V25X30F
Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 0.071 Ohm 3030mA 2000h 85C Bulk
NIC ComponentsNRLM472M25V20X25F
Cap Aluminum 4700uF 25V 20% (20 X 25mm) 10mm 0.113 Ohm 3050mA 2000 hr 85°C Bulk
NIC ComponentsNRLMW472M35V25X25F
Aluminum Electrolytic Capacitors; High CV; Wide Temp.; Snap-In

Descriptions

Descriptions of Cornell Dubilier MLS442M040EK1C provided by its distributors.

FlatPack ALUMINUM ELECTROLYTIC CAPACITOR MLS 40V 4400muF ±20% 1.500Lx1.750W 38.10mmx44.45mm
Capacitors, Aluminum Electrolytic, Leaded 4400uF 40V 20% FLATPACK | Cornell-Dubilier MLS442M040EK1C
125 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 4400µF 40V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 4400uF, Through Hole Mount

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor