Cornell Dubilier MLP561M300EB0C

Aluminum Electrolytic Capacitors - Radial Leaded 560uF 300V 20% FLATPACK
$ 111.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP561M300EB0C.

New Yorker Electronics

Datasheet6 pages5 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 111.96
$ 119.953
$ 119.953
Stock
2,721
4,124
4,124
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
240 mΩ
240 mΩ
240 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.2 A
3.2 A
3.2 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConESMQ351VSN561MR40S
Cap Aluminum Lytic 560uF 350V 20% (30 X 40mm) Snap-In 10mm 2600mA 2000h 85°C
PanasonicEETHC2V561EA
Cap Aluminum 560uF 350V 20% (35 X 35mm) Snap-In 10mm 0.296 Ohm 1500mA 2000h 105°C Bulk
PanasonicEET-UQ2V561KA
Cap Aluminum 560uF 350V 20% (30 X 40mm) Snap-In 10mm 0.355 Ohm 2600mA 2000h 85°C Bulk
PanasonicEET-UQ2V561CA
Cap Aluminum 560uF 350V 20% (25 X 50mm) Snap-In 10mm 0.355 Ohm 2600mA 2000h 85°C Bulk
Cornell DubilierMLS561M250EB1C
FlatPack ALUMINUM ELECTROLYTIC CAPACITOR MLS 250V 560muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
Cornell Dubilier381LQ561M250J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 560muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier MLP561M300EB0C provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded 560uF 300V 20% FLATPACK
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 560µF 300V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
CAP ALUM 560UF 20% 300V FLATPACK

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor