Cornell Dubilier MLP332M063EA0A

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 63V 3300muF ±20% 2.000Lx1.750W 50.80mmx44.45mm
$ 81.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP332M063EA0A.

New Yorker Electronics

Datasheet6 pages5 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 81.43
$ 81.43
$ 81.43
Stock
728
944
944
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Chassis Mount
Chassis Mount, Screw
Chassis Mount, Screw
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
64 mΩ
64 mΩ
64 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
5.2 A
5.2 A
5.2 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierMLP332M080EB1A
Aluminum Electrolytic Capacitor, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cornell DubilierMLP332M080EB0A
MLP Series 3300 uF 80 V ±20% LS=25.4 mm Flatpack Aluminum Electrolytic Capacitor
United Chemi-ConE32D401HPN332ME92M
Cap Aluminum Lytic 3300uF 400V 20%( 76.2 X 92mm) Screw Terminal 0.048 Ohm 9730mA 2000h 105C
KYOCERA AVXLNT2C332MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF 160 V DC, NT SERIES 2000H 51 X 80MM
KYOCERA AVXLNT2E332MSE
3300UF 250 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NT SERIES 2000H 63.5 X 100MM
United Chemi-ConE36D451HPN332MDD0M
Cap Aluminum Lytic 3300uF 450V 20%( 63.5 X 130mm) Screw Terminal 0.0771 Ohm 9230mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier MLP332M063EA0A provided by its distributors.

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 63V 3300muF ±20% 2.000Lx1.750W 50.80mmx44.45mm
Capacitors, Aluminum Electrolytic, Leaded 3300uF 63V 20% FLATPACK | Cornell-Dubilier MLP332M063EA0A
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 3300µF 63V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor