Cornell Dubilier MLP332M080EB1A

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 80V 3300muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
$ 99.065
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP332M080EB1A.

New Yorker Electronics

Datasheet6 pages5 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.45%

Alternate Parts

Price @ 1000
$ 99.065
$ 97.42
$ 97.42
Stock
4,919
11,761
11,761
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Chassis Mount, Screw
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
44 mΩ
44 mΩ
44 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
7.5 A
7.5 A
7.5 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierMLP332M063EA1D
FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 63V 3300muF ±20% 2.000Lx1.750W 50.80mmx44.45mm
Cornell DubilierMLP332M063EA1A
Aluminum Electrolytic Capacitor, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
United Chemi-ConE32D401HPN332ME92M
Cap Aluminum Lytic 3300uF 400V 20%( 76.2 X 92mm) Screw Terminal 0.048 Ohm 9730mA 2000h 105C
United Chemi-ConE36D451HPN332MDD0M
Cap Aluminum Lytic 3300uF 450V 20%( 63.5 X 130mm) Screw Terminal 0.0771 Ohm 9230mA 2000h 85C
United Chemi-ConERWE551LGC332MFF5M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 3300uF
Cornell DubilierCGS332T350X5L
Cap Aluminum 3300uF 350V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw Terminal 0.044 Ohm 9500mA 85°C

Descriptions

Descriptions of Cornell Dubilier MLP332M080EB1A provided by its distributors.

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 80V 3300muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
Aluminum Electrolytic Capacitor, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Capacitors, Aluminum Electrolytic, Leaded 3300uF 80V 20% FLATPACK | Cornell-Dubilier MLP332M080EB1A
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 3300µF 80V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor