Cornell Dubilier MIN02-002CC100D-F

METAL CLAD MICA, 10 Cap, 300V | Cornell-Dubilier MIN02-002CC100D-F
$ 2.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MIN02-002CC100D-F.

New Yorker Electronics

Datasheet7 pages5 years ago

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-14.29%

Related Parts

Cornell DubilierMCM01-009CD100J-F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Surface Mount, 4640
Cornell DubilierMCM01-001CD100J-F
METAL CLAD MICA, 10 Cap, 500V | Cornell-Dubilier MCM01-001CD100J-F
Cornell DubilierMCM01-001CD100D-F
Cap Mica 10pF 500V 0.5pF (15.34 X 10.16mm) 200C Medical Bulk
Cornell DubilierMC08CA100D-F
Cap Mica 10pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125C Automotive Bulk
Cornell DubilierMC12CD100D-F
Capacitor;Mica;Cap 10 pF;Tol 0.5 pF;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12CD100D-F
Cornell DubilierMC08CA100D-TF
Cap Mica 10pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125C T/R

Descriptions

Descriptions of Cornell Dubilier MIN02-002CC100D-F provided by its distributors.

METAL CLAD MICA, 10 Cap, 300V | Cornell-Dubilier MIN02-002CC100D-F
Cap Mica 10pF 300V 0.5pF (7.92 X 10.16mm) 200C Medical Bulk
SILVER MICA CAPACITOR, 10PF, 300V 0.5%; Capacitance:10pF; Voltage Rating:300V; Product Range:MIN Series; Capacitance Tolerance:± 0.5pF; Operating Temperature Max:200°C; Capacitor Case Style:-; Automotive Qualification Standard:- RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor