
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | MC08CA100D-TF | 29 | 1 | |||||||||
| DigiKey | 338-MC08CA100D-TFCT-ND | 1,298 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | MC08CA100D-TF | 0 | 3K | 14h | ||||||||
| TTI | MC08CA100D-TF | 0 | 3K | Tape & Reel | 8h | |||||||
| Onlinecomponents.com | MC08CA100D-TF | 0 | 250 | Bulk |
Download datasheets and manufacturer documentation for Cornell Dubilier MC08CA100D-TF.
Download Cornell Dubilier MC08CA100D-TF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Cornell Dubilier MC08CA100D-TF provided by its distributors.
Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:
Download datasheets and manufacturer documentation for Cornell Dubilier MC08CA100D-TF.