Cornell Dubilier MCM01-009CD100J-F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Surface Mount, 4640
$ 3.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MCM01-009CD100J-F.

IHS

Datasheet7 pages4 years ago

Newark

New Yorker Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierMCM01-001CD100J-F
METAL CLAD MICA, 10 Cap, 500V | Cornell-Dubilier MCM01-001CD100J-F
Cornell DubilierMIN02-002CC100J-F
10pF 300 V dc Flat Mica Capacitor MIN02 +/-5% | Cornell-Dubilier MIN02-002CC100J-F
Cornell DubilierCD10CD100JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier MCM01-009CD100J-F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Surface Mount, 4640
10pF 500 V dc Flat Mica Capacitor MCM01 +/-5% | Cornell-Dubilier MCM01-009CD100J-F
Cap Mica 10pF 500V 5% (15.367 X 10.16mm) 200C Medical Bulk
Rf/Microwave Capacitor 10Pf, 500V, Smd 5%; Capacitance:10Pf; Voltage Rating:500V; Product Range:Mcm Series; Capacitance Tolerance:± 5%; Operating Temperature Max:200°C; Capacitor Case Style:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MCM01-009CD100J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor