Cornell Dubilier MC22FD751J-TF

Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00075uF, Surface Mount, 2220
$ 2.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FD751J-TF.

IHS

Datasheet10 pages3 years ago

Newark

Electro Sonic

Sager Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 2.953
$ 4.99
Stock
19,983
32,846
Authorized Distributors
5
6
Capacitance
750 pF
750 pF
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierMC22FD681J-F
Cap Mica 680pF 500V 5% (5.7 X 5 X 2mm) SMD 125C Automotive Bulk | Cornell-Dubilier MC22FD681J-F
Cornell DubilierMC22FD821J-F
Cap Mica 820pF 500V 5% (5.7 X 5 X 2mm) SMD 125C Bulk
Cornell DubilierMC22FD821J-TF
MC Series 500V 100PF 5% 3.2X2.5MM Surface Mount Mica FIlm Cap
Cornell DubilierMC18FA751J-F
Cap Mica 750pF 100V % (5(4.5 X 3.2 X 2mm) SMD 125C Bulk
Cornell DubilierMC18FA681J-F
Cap Mica 680pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier MC22FD751J-TF provided by its distributors.

Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00075uF, Surface Mount, 2220
Mica SMD Capacitors 750PF 500V 5%
MICA CHIP500V | Cornell-Dubilier MC22FD751J-TF
2220 (5750Metric) MC 500V 750pF ±5% 25ppm/C
RF/MICROWAVE CAPACITOR, 750PF, 500V, FULL REEL; Capacitance:750pF; Voltage Rating:500V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:2220 [5650 Metric]; Reel Quantity:1000RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor