Cornell Dubilier MC22FD681J-F

Cap Mica 680pF 500V 5% (5.7 X 5 X 2mm) SMD 125C Automotive Bulk | Cornell-Dubilier MC22FD681J-F
$ 4.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FD681J-F.

IHS

Datasheet10 pages3 years ago

Newark

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-33.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierMC18FA681J-F
Cap Mica 680pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC18FA621J-F
Cap Mica 620pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125C Bulk
Cornell DubilierMC22FF681J-F
Cap Mica 680pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C Bag
Cornell DubilierMC18FA681G-F
Mica Capacitor, Multilayer, Mica, 100V, 2% +Tol, 2% -Tol, F, 25+/-25ppm/Cel TC, 0.00068uF, Surface Mount, 1812
Cornell DubilierMC22FF621J-F
Cap Mica 620pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C Automotive Bulk | Cornell-Dubilier MC22FF621J-F
Cornell DubilierMCM01-016ED701J-F
METAL CLAD MICA, 700 Cap, 500V | Cornell-Dubilier MCM01-016ED701J-F

Descriptions

Descriptions of Cornell Dubilier MC22FD681J-F provided by its distributors.

Cap Mica 680pF 500V 5% (5.7 X 5 X 2mm) SMD 125C Automotive Bulk | Cornell-Dubilier MC22FD681J-F
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00068uF, Surface Mount, 2220
Mica SMD Capacitors 680pF 500V 5% 2220
2220 (5750Metric) MC 500V 680pF ±5% 25ppm/C
680pF ¡À5% 500V 2220 5.7mm*5mm*2mm
RF/MICROWAVE CAPACITOR, 680PF, 500V; Capacitance:680pF; Voltage Rating:500V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:2220 [5650 Metric]; Filter Terminals:SMD RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor