Cornell Dubilier MC18FD331J-TF

Cap Mica 330pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C Automotive T/R
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC18FD331J-TF.

IHS

Datasheet10 pages3 years ago

Newark

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-8.33%

Alternate Parts

Price @ 1000
$ 2.09
$ 2.587
Stock
19,787
7,654
Authorized Distributors
6
6
Capacitance
330 pF
330 pF
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell DubilierMC18FD301J-F
Capacitor;Mica;Cap 300 pF;Tol 5%;Vol-Rtg 500 VDC;SMT;1812 | Cornell-Dubilier MC18FD301J-F
Cornell DubilierMC18FD361J-F
Cap Mica 360pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC12FA331J-F
MC Series 100 v 330pf 5% 1210 size 3.2x2.5x2mm SMD Bulk Mica Film
Cornell DubilierMC12FA301J-F
Cap Mica 300pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125C Bulk

Descriptions

Descriptions of Cornell Dubilier MC18FD331J-TF provided by its distributors.

Cap Mica 330pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C Automotive T/R
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00033uF, Surface Mount, 1812
MC18 Series 500 V 330 PF 5 % MICA Film Cap
Mica SMD Capacitors 330pF 500V 5% 1812
RF/MICROWAVE CAPACITOR, 330PF, 500V, FULL REEL; Capacitance:330pF; Voltage Rating:500V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1812 [4532 Metric]; Reel Quantity:1000RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor