Cornell Dubilier MC18FD331J-F

Capacitor; Mica; Cap 330 pF; Tol 5%; Vol-Rtg 500 VDC; SMT; 1812 | Cornell-Dubilier MC18FD331J-F
$ 2.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC18FD331J-F.

IHS

Datasheet10 pages3 years ago

Master Electronics

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
-0.13%

CAD Models

Download Cornell Dubilier MC18FD331J-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.587
$ 2.09
Stock
7,654
19,787
Authorized Distributors
6
6
Capacitance
330 pF
330 pF
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierMC18FD301J-F
Capacitor;Mica;Cap 300 pF;Tol 5%;Vol-Rtg 500 VDC;SMT;1812 | Cornell-Dubilier MC18FD301J-F
Cornell DubilierMC12FA331J-F
MC Series 100 v 330pf 5% 1210 size 3.2x2.5x2mm SMD Bulk Mica Film
Cornell DubilierMC18FD361J-F
Cap Mica 360pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier MC18FD331J-F provided by its distributors.

Capacitor;Mica;Cap 330 pF;Tol 5%;Vol-Rtg 500 VDC;SMT;1812 | Cornell-Dubilier MC18FD331J-F
Cap Mica 330pF 500V % (5(4.5 X 3.2 X 2mm) SMD 125C Bulk
MC18 Series 1812 330 pF 500 V ±5 % Surface Mount Multilayer RF Capacitor
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00033uF, Surface Mount, 1812
CAP, 330PF, 500V, 5%, 1812; Capacitance: 330pF; Voltage Rating: 500V; Product Range: MC Series; Capacitance Tolerance: ± 5%; Operating Temperature Max: 125°C; Capacitor Case Style: 1812 [4; Available until stocks are exhausted

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC18FD331J-F.
  • MC18FD331JF