Cornell Dubilier MC18FD101J-TF

Cap Mica 100pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C T/R
$ 1.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC18FD101J-TF.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-0.63%

Alternate Parts

Price @ 1000
$ 1.517
$ 1.795
$ 1.795
Stock
35,830
35,677
35,677
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
2.0066 mm
2.0066 mm
2.0066 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMC12FD101J-F
Capacitor;Mica;Cap 100pF;Tol 5%;SMT;Vol-Rtg 500V;Multilayer RF | Cornell-Dubilier MC12FD101J-F
Cornell DubilierMC12FA101J-TF
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.0001uF, Surface Mount, 1210
Cornell DubilierMC12FA101J-F
Capacitor;Mica;Cap 100 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12FA101J-F
Cornell DubilierMC12FD910J-F
Cap Mica 91pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC12FA910J-F
Cap Mica 91pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC22FF101J-TF
Cap Mica 100pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C T/R

Descriptions

Descriptions of Cornell Dubilier MC18FD101J-TF provided by its distributors.

Cap Mica 100pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C T/R
MC18 Series 1812 100 pF 500 V ±5 % Surface Mount Multilayer RF Capacitor
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.0001uF, Surface Mount, 1812
RF/MICROWAVE CAPACITOR, 100PF, 500V, FULL REEL; Capacitance:100pF; Voltage Rating:500V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1812 [4532 Metric]; Reel Quantity:1000RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC18FD101JTF