What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier MC22FF101J-TF

Cap Mica 100pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C T/R
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FF101J-TF.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+259%

Alternate Parts

Price @ 1000
$ 2.42
$ 2.324
Stock
17,319
24,035
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
3.9878 mm
3.9878 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMC18FD101J-F
Capacitor;Mica;Cap 100 pF;Tol 5%;Vol-Rtg 500 VDC;SMT;1812 | Cornell-Dubilier MC18FD101J-F
Cornell DubilierMC12FA101J-F
Capacitor;Mica;Cap 100 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12FA101J-F
Cornell DubilierMC12FA101J-TF
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.0001uF, Surface Mount, 1210

Descriptions

Descriptions of Cornell Dubilier MC22FF101J-TF provided by its distributors.

Cap Mica 100pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C T/R
MC Series 1000 v 100 pf 5% 2220 case 5.7x5x2mm SMD Mica Film Capacitor
Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.0001uF, Surface Mount, 2220
CAP-FXD 100PF +-5PCT 1000 V MICA
2220 (5750Metric) MC 1kV 100pF ±5% 25ppm/C
100pF ¡À5% 1KV 2220 5.7mm*5mm*4mm
Multilayer RF Capacitors 1000V
RF/MICROWAVE CAPACITOR, 100PF, 1000V, FULL REEL; Capacitance:100pF; Voltage Rating:1kV; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:2220 [5650 Metric]; Reel Quantity:1000RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor