Cornell Dubilier MC12FD680J-F

Capacitor; Mica; Cap 68 pF; Tol 5%; Vol-Rtg 100 VDC; SMT; 1210 | Cornell-Dubilier MC12FD680J-F
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12FD680J-F.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-7.88%

Alternate Parts

Price @ 1000
$ 1.39
$ 3.47
Stock
25,849
1,643
Authorized Distributors
6
5
Capacitance
68 pF
68 pF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMC12FA680J-F
Cap Mica 68pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC12FD620J-F
Capacitor;Mica;Cap 62 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12FD620J-F
Cornell DubilierCD15ED680JO3F
CAPACITOR, MICA, CAP 68PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cornell DubilierCD10ED680JO3F
Cap Mica 68pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C
Cornell DubilierMCM01-009ED680J-F
METAL CLAD MICA, 68 Cap, 500V | Cornell-Dubilier MCM01-009ED680J-F
Cornell DubilierCD5EC620JO3F
Capacitor;Mica;Cap 62pF;Tol 5%;Radial Miniature DIPped;Vol-Rtg 300VDC;LS 3.0mm | Cornell-Dubilier CD5EC620JO3F

Descriptions

Descriptions of Cornell Dubilier MC12FD680J-F provided by its distributors.

Capacitor;Mica;Cap 68 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12FD680J-F
Cap Mica 68pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125C Bulk
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.000068uF, Surface Mount, 1210
Rf/Microwave Capacitor, 68Pf, 500V; Capacidad:68Pf; Tensión Nominal:500V; Temperatura De Trabajo Máx.:125°C; Tipo De Empaquetado:Individual; Rango De Producto:-; Nivel De Sensibilidad A La Humedad (Msl):-; Working Voltage, Dc:500V |Cornell Dubilier MC12FD680J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor