Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10ED680JO3F

Cap Mica 68pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C
$ 2.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED680JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages7 years ago

Sager Electronics

New Yorker Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.199
$ 2.133
$ 2.133
Stock
98
86
86
Authorized Distributors
6
6
6
Capacitance
68 pF
68 pF
68 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
8.6106 mm
8.6106 mm
8.6106 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD15ED680JO3F
CAPACITOR, MICA, CAP 68PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cornell DubilierCD15ED680JO3
Cap Mica 68pF 500V 5%( 11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10ED620JO3F
Cap Mica 62pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C

Descriptions

Descriptions of Cornell Dubilier CD10ED680JO3F provided by its distributors.

Cap Mica 68pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C
Capacitor SILVER MICA 68PF, 500V, 5%, RA; RADIAL; Capacitance:68pF; Capacitance Tolerance:± 5%; Voltage
Capacitor;Mica;Cap 68pF;Tol 5%;Radial DIPped;Vol-Rtg 500VDC;LS 3.6 mm | Cornell-Dubilier CD10ED680JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000068uF, Through Hole Mount
Silver Mica Capacitor 68Pf, 500V, 5%, Radial; Capacidad:68Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:3.6Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD10ED680JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor