Cornell Dubilier MC12FD101J-TF

MC12 Series 3.2 x 2.5 mm 500 V 100 pF Surface Mount Mica Capacitor
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12FD101J-TF.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 1.97
$ 2.007
Stock
4,359
5,103
Authorized Distributors
5
6
Capacitance
100 pF
100 pF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMC12FA101J-TF
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.0001uF, Surface Mount, 1210
Cornell DubilierMC12FA101J-F
Capacitor;Mica;Cap 100 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12FA101J-F
Cornell DubilierMC18FD101J-F
Capacitor;Mica;Cap 100 pF;Tol 5%;Vol-Rtg 500 VDC;SMT;1812 | Cornell-Dubilier MC18FD101J-F
Cornell DubilierMC12FD910J-F
Cap Mica 91pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC12FA910J-F
Cap Mica 91pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC22FF101J-TF
Cap Mica 100pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C T/R

Descriptions

Descriptions of Cornell Dubilier MC12FD101J-TF provided by its distributors.

MC12 Series 3.2 x 2.5 mm 500 V 100 pF Surface Mount Mica Capacitor
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.0001uF, Surface Mount, 1210
Mica SMD Capacitors 100PF 500V 5%
MICA CHIP500V | Cornell-Dubilier MC12FD101J-TF
1210 (3225Metric) MC 500V 100pF ±5% 25ppm/C
RF/MICROWAVE CAPACITOR, 100PF, 500V, FULL REEL; Capacitance:100pF; Voltage Rating:500V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1210 [3225 Metric]; Reel Quantity:2000RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor