Cornell Dubilier MC12CD100D-TF

CAP MICA 10PF 0.5PF 500V 1210 / 10 pF Mica Capacitor 500 V 1210 (3225 Metric)
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12CD100D-TF.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+24.26%

Alternate Parts

Price @ 1000
$ 3.4
$ 1.43
Stock
65,308
30,705
Authorized Distributors
6
6
Capacitance
10 pF
10 pF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierMC12CD090D-F
CAP MICA 9PF 0.5PF 500V 1210
Cornell DubilierMC08CA100D-TF
Cap Mica 10pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125C T/R
Cornell DubilierMC08CA100D-F
Cap Mica 10pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125C Automotive Bulk
Cornell DubilierMC08CA100D
Cap Mica 10pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125C Bulk
Cornell DubilierMIN02-002CC100J-F
10pF 300 V dc Flat Mica Capacitor MIN02 +/-5% | Cornell-Dubilier MIN02-002CC100J-F

Descriptions

Descriptions of Cornell Dubilier MC12CD100D-TF provided by its distributors.

CAP MICA 10PF 0.5PF 500V 1210 / 10 pF Mica Capacitor 500 V 1210 (3225 Metric)
MC12 Series 500 V 10 pF ±0.5 pF SMT Mica Film Capacitor
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, C, 100+/-100ppm/Cel TC, 0.00001uF, Surface Mount, 1210
RF/MICROWAVE CAPACITOR, 10PF, 500V, FULL REEL; Capacitance:10pF; Voltage Rating:500V; Product Range:MC Series; Capacitance Tolerance:± 0.5pF; Operating Temperature Max:125°C; Capacitor Case Style:1210 [3225 Metric] RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor