Cornell Dubilier MC12CD050D-F

Capacitor; Mica; Cap 5pF; Tol 0.5pF; SMT; Vol-Rtg 500V; Multilayer RF | Cornell-Dubilier MC12CD050D-F
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12CD050D-F.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+6.08%

Alternate Parts

Price @ 1000
$ 1.46
$ 3.4
Stock
7,040
1
Authorized Distributors
6
5
Capacitance
5 pF
5 pF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierMC08CA050D-F
Capacitor;Mica;Cap 5 pF;Tol 0.5 pF;Vol-Rtg 100 VDC;SMT;0805 | Cornell-Dubilier MC08CA050D-F
Cornell DubilierCD15CD050DO3F
Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, 200ppm/Cel TC, 0.000005uF, Through Hole Mount
Cornell DubilierCD10CD050DO3F
Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, 200ppm/Cel TC, 0.000005uF, Through Hole Mount
Cornell DubilierCD5CC050DO3F
Cap Mica 5pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C T/R
Cornell DubilierCD5CC050CO3F
Mica Capacitor, Mica, 300V, 20% +Tol, 20% -Tol, 200ppm/Cel TC, 0.000005uF, Through Hole Mount
Cornell DubilierCD5CC050CO3
Mica Capacitor, Mica, 300V, 20% +Tol, 20% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount, 2711

Descriptions

Descriptions of Cornell Dubilier MC12CD050D-F provided by its distributors.

Capacitor;Mica;Cap 5pF;Tol 0.5pF;SMT;Vol-Rtg 500V;Multilayer RF | Cornell-Dubilier MC12CD050D-F
Mica Capacitor, Multilayer, Mica, 500V, 10% +Tol, 10% -Tol, C, 100+/-100ppm/Cel TC, 0.000005uF, Surface Mount, 1210
Cap Mica 5pF 500V 0.5pF( 3.2 X 2.5 X 2mm) SMD 125C Bulk
Rf/Microwave Capacitor 5Pf, 500V, 1210 0.5Pf; Capacidad:5Pf; Tolerancia, Capacitancia:± 0.5Pf; Tensión Nominal:500V; Tipo De Condensador:1210 [Métrica 3225]; Temperatura De Trabajo Máx.:125°C; Tipo De Empaquetado:Individual |Cornell Dubilier MC12CD050D-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC12CD050DF