Cornell Dubilier CD10CD050DO3F

Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, 200ppm/Cel TC, 0.000005uF, Through Hole Mount
$ 2.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10CD050DO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages6 years ago

Sager Electronics

New Yorker Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-14.54%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15CD050DO3F
Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, 200ppm/Cel TC, 0.000005uF, Through Hole Mount
Cornell DubilierCD15CD050DO3
Cap Mica 5pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCM04CD050DO3
Cap Mica 5pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD10CD050DO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, 200ppm/Cel TC, 0.000005uF, Through Hole Mount
Cap Mica 5pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C
Capacitor;Mica;Cap 5pF;Tol 1/2pF;Radial DIPped;Vol-Rtg 500VDC;LS 3.6 mm | Cornell-Dubilier CD10CD050DO3F
SILVER MICA CAPACITOR 5PF, 500V, 0.5pF,; SILVER MICA CAPACITOR 5PF, 500V, 0.5pF, RADIAL; Capacitance:5pF; Voltage(DC):500V; Capacitance Tolerance:± 0.5pF; Capacitor Terminals:PC Pin; Lead Spacing:3.6mm; Capacitor Case /
Silver Mica Capacitor 5Pf, 500V, 0.5Pf, Radial; Capacidad:5Pf; Tolerancia, Capacitancia:± 0.5Pf; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:3.6Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD10CD050DO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD10CD050DO3-F