Cornell Dubilier LPX331M250C3P3

Aluminum Electrolytic Capacitors - Snap In 330uF 250V SNAP CAP
$ 6.92
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LPX331M250C3P3.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago
Datasheet3 pages17 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 6.92
$ 1.59
Stock
1
26,028
Authorized Distributors
4
2
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
653 mΩ
Life (Hours)
1000 hours
2000 hours
Ripple Current
1.7 A
1.75 A
Height - Seated (Max)
29.9974 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLP331M200A3P3
SLP Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Cornell DubilierSLPX331M220A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 220V 20% 85C
Cornell DubilierSLPX331M250A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 330muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2EB331CA
Cap Aluminum 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105°C Bulk
PanasonicEET-ED2D331BA
Cap Aluminum 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.452 Ohm 1560mA 3000h 105°C Bulk
KYOCERA AVXLLS2D331MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 330muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of Cornell Dubilier LPX331M250C3P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 330uF 250V SNAP CAP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
85 ºC Radial Snap-In Aluminum Electrolytic Capacitors 330µF 250V
Aluminum Electrolytic Capacitor 330Uf, 250V, 20%, Snap-In; Capacitance:330Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LPX331M250C3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor