Panasonic ECO-S2EB331CA

Cap Aluminum 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105°C Bulk
$ 1.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2EB331CA.

IHS

Datasheet7 pages16 years ago

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECO-S2EB331CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.994
$ 1.994
Stock
60
409,598
409,598
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
502 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.2 A
1.3 A
1.3 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierSLP331M180A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 180V 20% 105C
Cornell Dubilier381LX331M250K012
Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105C
Cornell Dubilier381LX331M200J012
381LX Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
KYOCERA AVXLLS2D331MELY
Cap Aluminum Lytic 330uF 200V 20% (20 X 30mm) Snap-In 10mm 1560mA 3000h 85C Bulk
KYOCERA AVXLGU2D331MELZ
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 1250mA 3000h 105C Bulk
PanasonicEETHC2E331BA
Cap Aluminum 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECO-S2EB331CA provided by its distributors.

Cap Aluminum 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Al Lytic Snap-in TSHB Series, 105C 250WV, 330uF, 25x30mm
330μF 250V ±20% 10mm 502mΩ@ 120Hz 3000h@ 105°C 1.2A@ 120Hz,1.368A@ 100 kHz snap-in mounting,snap fit,Through hole mounting 25mm*30mm*30mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2EB331CA