Panasonic EET-ED2D331BA

Cap Aluminum 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.452 Ohm 1560mA 3000h 105°C Bulk
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-ED2D331BA.

Factory Futures

Datasheet2 pages21 years ago

Alternate Parts

Price @ 1000
$ 3.02
Stock
1
23,713
Authorized Distributors
0
3
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
452 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.56 A
1.1 A
Height - Seated (Max)
29.9974 mm
21.9964 mm

Related Parts

PanasonicEET-ED2E331BA
Cap Aluminum 330uF 250V 20% (22 X 35mm) Snap-In 10mm 0.452 Ohm 1640mA 3000h 105°C Bulk
PanasonicECO-S2EB331CA
Cap Aluminum 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105°C Bulk
KYOCERA AVXLLS2D331MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 330muF ±20% 0.787Dia 20.00mm
Cornell DubilierSLPX331M220A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 220V 20% 85C
NichiconLLS2E331MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 330muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP331M250A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 105C

Descriptions

Descriptions of Panasonic EET-ED2D331BA provided by its distributors.

Cap Aluminum 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.452 Ohm 1560mA 3000h 105°C Bulk
AL Lytic Snap-in TS-ED Series200WV, 330uF, 22x30mm
CAPACITOR ALUM ELEC 330UF 200V, 20%, SNAP-IN; Product Range:PANASONIC - TS-ED Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Diameter:22mm; ESR:0.452ohm; Height:30mm; Lead Spacing:10mm; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America