Cornell Dubilier SLPX331M220A3P3

Aluminum Electrolytic Capacitors - Snap In 330uF 220V 20% 85C
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX331M220A3P3.

Master Electronics

Datasheet9 pages5 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierSLP331M250A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 105C
Cornell DubilierSLP331M200A3P3
SLP Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Cornell DubilierSLP331M180A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 180V 20% 105C
PanasonicECO-S2EB331CA
Cap Aluminum 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105°C Bulk
NichiconLLS2E331MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 330muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2EP331BA
Cap Aluminum 330uF 250V 20% (22 X 35mm) 10mm 0.553 Ohm 1750mA 3000 hr 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX331M220A3P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 330uF 220V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 220V 20% (22 X 30mm) Snap-In 10mm 0.603 Ohm 1.59A 3000h 85C
330μF 220V ±20% 10mm 603mΩ@ 120Hz 3000h@ 85°C 1.59A@ 120Hz,2.34A@ 20 kHz snap-in mounting,snap fit,Through hole mounting 22mm(Length)*30mm(height)
Aluminum Electrolytic Capacitor 330Uf, 220V, 20%, Snap-In; Capacitance:330Μf; Voltage(Dc):220V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX331M220A3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor