Cornell Dubilier SLPX331M250A3P3

Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 85C
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX331M250A3P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
+14.42%

Alternate Parts

Price @ 1000
$ 1.84
$ 1.916
$ 1.916
Stock
5,350
54,976
54,976
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.66 A
1.66 A
1.66 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierSLP331M200A3P3
SLP Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Cornell DubilierSLP331M180A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 180V 20% 105C
Cornell DubilierSLP331M200C1P3
Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C
NichiconLLS2E331MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicECO-S2EB331CA
Cap Aluminum 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105°C Bulk
KYOCERA AVXLLS2D331MELY
Cap Aluminum Lytic 330uF 200V 20% (20 X 30mm) Snap-In 10mm 1560mA 3000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX331M250A3P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 330uF;Tol20%;Snap In;Vol-Rtg 250V;22X30 | Cornell-Dubilier SLPX331M250A3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.603 Ohm 1.66A 3000h 85C
330μF 250V ±20% 10mm 603mΩ@ 120Hz 3000h@ 85°C 1.66A@ 120Hz,2.44A@ 20kHz snap-in mounting,Through hole mounting 22mm*30mm*30mm
CAP, 330µF, 250V, ALU ELEC, SNAP IN; Capacitance: 330µF; Voltage Rating: 250V; Product Range: SLPX Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; D
Aluminum Electrolytic Capacitor 330Uf, 250V, 20%, Snap-In; Rango De Producto:Serie Slpx; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:22Mm; Resistencia Esr:0.603Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX331M250A3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor