Cornell Dubilier HZC277M035G24T-F

SMT Hybrid Polymer-Aluminum Electrolytic Capacitors, -55 ºC to +125 ºC 270µF 35V
$ 2.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier HZC277M035G24T-F.

New Yorker Electronics

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.705
$ 0.62
$ 0.62
Stock
1,856
171,449
171,449
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
20 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
200 mA
2 A
2 A
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2015-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXPCV1C271MCL7GS
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 10mm) SMD 0.021 Ohm 3800mA 3000h 105C Automotive T/R
United Chemi-ConAPXF6R3ARA271MF80G
Cap Aluminum Polymer 270uF 6.3VDC 20% (6.3 X 7.7mm) SMD 0.009 Ohm 4200mA 15000h 105C T/R

Descriptions

Descriptions of Cornell Dubilier HZC277M035G24T-F provided by its distributors.

SMT Hybrid Polymer-Aluminum Electrolytic Capacitors, -55 ºC to +125 ºC 270µF 35V
Cap Aluminum Polymer Hybrid 270uF 35VDC 20% (10 X 10.2mm) SMD 0.02 Ohm 2000mA 4000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141
270¦ÌF 35V ¡À20% 20m¦¸ 4000h@ 125¡ãC 200mA@ 120Hz,2A@ 100 kHz SMD 10.3mm*10.3mm*10.5mm
SMT-AL(V-CHIP), 270 Cap, 35V | Cornell-Dubilier HZC277M035G24T-F
Aluminum Organic Polymer Capacitors 270uF 35V 20% AEC-Q2 00
Aluminum Organic Polymer Capacitors 270uF 35 Volts 20%
CAP ALUM HYB 270UF 20% 35V SMD

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor