What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEH-ZC1V271P

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 270µF, 35V, -55 to 125¡C

$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZC1V271P.

IHS

Datasheet9 pages6 years ago

Panasonic

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-70.50%

CAD Models

Download Panasonic EEH-ZC1V271P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.592
$ 0.898
$ 0.898
Stock
191,382
35,519
35,519
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
-
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
16 mΩ
16 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
2 A
3.5 A
3.5 A
Height - Seated (Max)
10.4902 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-01-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEHZA1V271P
Cap Aluminum Polymer 270uF 35V 20% Cylindrical 20m Ohm 2500mA 10000 hr 105°C Emboss T/R
PanasonicEEU-FM1H271
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 270muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1E271
Cap Aluminum 270uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk
KYOCERA AVXLLS2G271MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 270muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX271M200A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 270muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU2D271MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 270muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Panasonic EEH-ZC1V271P provided by its distributors.

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 270µF, 35V, -55 to 125¡C
Panasonic SCT
35V ㊣20% 270uF SMD,D10xL10.2mm Hybrid Aluminum Electrolytic Capacitors ROHS
CAPACITOR, ALUMINUM ELECTROLYTIC, HYBRID AL LYTIC CAP, SMT ZC SERIES, 125C
ZC Series 35 V 270 uF 10 x 10.2 mm 4 kHrs 125°C SMT Polymer Hybrid Aluminum Cap
Chip Type Aluminum Electrolytic Capacitor
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2000mA 4000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141
ALUMINUM ELECTROLYTIC CAPACITOR, 270UF, 20%, 35V, SMD, FULL REEL; Capacitance:270µF; Capacitance Tolerance:± 20%; Voltage(DC):35V; Capacitor Case / Package:Radial Can - SMD; ESR:0.02ohm; Lifetime @ Temperature:4000 hours @ 125°C RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZC1V271P.
  • EEHZC1V271P