Cornell Dubilier HZA227M025F24T-F

SMT Hybrid Polymer-Aluminum Electrolytic Capacitors, -55 ºC to +105 ºC 220µF 25V
$ 1.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier HZA227M025F24T-F.

IHS

Datasheet7 pages4 years ago

RS (Formerly Allied Electronics)

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
-15.38%

CAD Models

Download Cornell Dubilier HZA227M025F24T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.685
$ 0.549
Stock
3,927
216,880
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
27 mΩ
Life (Hours)
10000 hours
10000 hours
Ripple Current
230 mA
2.3 A
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-08-15
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2300mA 10000h 105C Automotive
United Chemi-ConHHXB250ARA221MHA0G
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
United Chemi-ConHHXA250ARA221MHA0G
25V ±20% 220uF SMD,D8xL10.3mm Hybrid Aluminum Electrolytic Capacitors ROHS
KYOCERA AVXPCX1C221MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 16V, 20%, SMD
KYOCERA AVXPCR1E221MCL6GS
ALUMINUM ELECTROLYTIC CAPACITOR 220UF 25V POLYMER, CR SERIES 4000H 8.3X8.3X9.9MM

Descriptions

Descriptions of Cornell Dubilier HZA227M025F24T-F provided by its distributors.

SMT Hybrid Polymer-Aluminum Electrolytic Capacitors, -55 ºC to +105 ºC 220µF 25V
Cap Aluminum Polymer Hybrid 220uF 25VDC 20% (8 X 10.2mm) SMD 0.027 Ohm 2300mA 10000h 105C Automotive T/R
Aluminum Electrolytic Capacitors - SMD 25V 220uF 8x10.2mm AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor