KYOCERA AVX PCX1C221MCL1GS

Al Electrolytic Cap 220μF 16V ±20% 27mΩ 3000h@125°C 2.3A@100kHz SMD, 8.3mm × 8.3mm × 12mm
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCX1C221MCL1GS.

IHS

Datasheet2 pages4 years ago

Newark

Farnell

Future Electronics

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download KYOCERA AVX PCX1C221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXPCV1D221MCL7GS
CV Series 20 V 220 uF 8 x 10 mm Polymer Aluminum Electrolytic Capacitor
Wurth Elektronik875115460007
Cap, 220Uf, 20V, Alu Elec Smd, Polymer; |Würth Elektronik 875115460007
KYOCERA AVXRPS1C221MCN1GS
Cap Aluminum Polymer 220uF 16VDC 20% (8 X 11.7mm) SMD 0.02 Ohm 3700mA 2000h 105C T/R
United Chemi-ConAPXE160ARA221MHA0G
Cap Aluminum Polymer 220uF 16V 20% (8 X 10mm) SMD 0.018 Ohm 3890mA 2000h 105°C T/R
United Chemi-ConAPXE160ARA221MJ80G
Cap Aluminum Polymer 220uF 16V 20% (10 X 7.7mm) SMD 0.022 Ohm 3450mA 2000h 105°C T/R
Al Electrolytic Cap 220μF 16V ±20% 18mΩ 2000h@105°C 3.89A@100kHz SMD 8.3mm × 8.3mm × 10mm

Descriptions

Descriptions of KYOCERA AVX PCX1C221MCL1GS provided by its distributors.

Al Electrolytic Cap 220μF 16V ±20% 27mΩ 3000h@125°C 2.3A@100kHz SMD, 8.3mm × 8.3mm × 12mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 16V, 20%, SMD
CX Series 16 V 220 uF 8 x 12 mm SMT Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
16V 220uF Polymer 卤20% 27m惟@100kHz 2.3A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
CAPACITOR, ALUM ELEC, 220UF, 16V, 20%, S; CAPACITOR, ALUM ELEC, 220UF, 16V, 20%, SMD; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.027ohm; Life Time @ Temperature:3000 hours @ 125°C; Height:12mm; Diameter:8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX