Cornell Dubilier HZA107M050G24T-F

SMT Hybrid Polymer-Aluminum Electrolytic Capacitors, -55 ºC to +105 ºC 100µF 50V
$ 1.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier HZA107M050G24T-F.

IHS

Datasheet7 pages4 years ago

JRH Electronics

RS (Formerly Allied Electronics)

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
+1.38%

CAD Models

Download Cornell Dubilier HZA107M050G24T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.969
$ 0.612
Stock
59,498
720,888
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
28 mΩ
Life (Hours)
10000 hours
10000 hours
Ripple Current
200 mA
2 A
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
United Chemi-ConHHXB500ARA101MJA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
United Chemi-ConHHXA500ARA101MJA0G
HXA Series 50 V 100 uF ±20 % 10 x10 mm Hybrid Polymer Aluminum Capacitor
SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
KYOCERA AVXPCR1J101MCL1GS
CR Series 63 V 100 uF 10 x 12.8 mm SMT Polymer Aluminum Electrolytic Capacitor
KYOCERA AVXPCX1V101MCL1GS
Cap Aluminum Polymer 100uF 35VDC 20% (10 X 12.7mm) SMD 0.029 Ohm 2600mA 3000h 125C Automotive T/R

Descriptions

Descriptions of Cornell Dubilier HZA107M050G24T-F provided by its distributors.

SMT Hybrid Polymer-Aluminum Electrolytic Capacitors, -55 ºC to +105 ºC 100µF 50V
Aluminum Electrolytic Capacitors - SMD 50V 100uF 10x10.2mm AEC-Q200
Cap Aluminum Polymer Hybrid 100uF 50VDC 20% (10 X 10.2mm) SMD 0.028 Ohm 2000mA 10000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
CAP, 100UF, 50V, ALU ELEC, HYBRID, SMD;; CAP, 100UF, 50V, ALU ELEC, HYBRID, SMD; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage(DC):50V; Capacitor Cas; Available until stocks are exhausted Alternatives available
CAP, 100UF, 50V, ALU ELEC, HYBRID, SMD;; CAP, 100UF, 50V, ALU ELEC, HYBRID, SMD; Capacitance: 100µF; Capacitance Tolerance: ± 20%; Voltage(DC): 50V; Capacitor Case / Package: Radial Can - SMD; ESR: 0.028ohm; Lifetime @ Temper

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor