Cornell Dubilier DMM2W2P2K-F

Cap Film 2.2uF 250V PET 10%( 31 X 13 X 22mm) Radial 27.5mm 125C
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DMM2W2P2K-F.

Newark

Datasheet3 pages4 years ago
Datasheet3 pages12 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E2225KFB
ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 1.024Lx0.335W 26.00mmx8.50mm ±10% 2.2muF 250V
Yageo GroupR60IN42205030K
Cap Film 2.2uF 250V PET 10% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105C Automotive Bulk
PanasonicECQ-E2225RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2225RKB
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 250V PET 10%( 31.5 X 11 X 21mm) Radial Wound 27.5mm 125C Automotive Bulk
PanasonicECQ-E2225KB
Cap Film 2.2uF 250V PET 10% (20.8 X 8.4 X 15.6mm) Radial 17.5mm 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier DMM2W2P2K-F provided by its distributors.

Cap Film 2.2uF 250V PET 10%( 31 X 13 X 22mm) Radial 27.5mm 125C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
FILM, 2.2 Cap, 250V | Cornell-Dubilier DMM2W2P2K-F
Capacitor Polyester Film 2.2Uf, 250V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:2.2Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):250V; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DMM2W2P2K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor