What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay F17725222000

CAP FILM 2.2UF 10% 630VDC RADIAL / 2.2 µF Film Capacitor 310V 630V Polyester, Metallized Radial
$ 4.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F17725222000.

IHS

Datasheet13 pages3 years ago

Newark

element14 APAC

Verical

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay F17725222000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.787
$ 5.459
Stock
43,729
23,614
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Dielectric
PET
PET
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
800 V
630 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
32.512 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-E6225KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECQ-E6225KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6225KFB
PanasonicECQ-E4225KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cornell DubilierDME4W2P2K-F
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cornell DubilierDME6W2P2K-F
Cap Film 2.2uF 630V PET 10%( 31 X 20 X 29mm) Radial 27.5mm 125C
Cap Film 2.2uF 400VDC/220VAC PET 10% 30 X 14 X 27mm RDL 27.5mm Loose in Box

Descriptions

Descriptions of Vishay F17725222000 provided by its distributors.

CAP FILM 2.2UF 10% 630VDC RADIAL / 2.2 µF Film Capacitor 310V 630V Polyester, Metallized Radial
Cap Film 2.2uF 310VAC PET 10% (41.5 X 18 X 32.5mm) Radial 37.5mm 110°C Bulk
Avnet Japan
Film Capacitor, Polyester, 800V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
F1772 Series 310 VAC 2.2 uF ±10% Radial Polyester Film Capacitor
Cap 2.2uF 275VAC PLYE 10% 41.3 X 17.8 X 32.3mm RDL 37.5mm Bulk
CAPACITOR POLY FILM 2.2UF, 310V, RADIAL; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polyester; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:310VAC; Capacitor Mounting:Through Hole
Film Capacitor; Capacitor Type:Suppression; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Series:F1772; Voltage Rating:0V; Capacitor Dielectric Type:Polyester; Lead Spacing:37.5mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1772-522-2000