Cornell Dubilier DME4S47K-F

Cap Film 0.047uF 400V PET 10% (12.5 X 5.5 X 8.5mm) Radial 10mm 125C
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME4S47K-F.

Master Electronics

Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

Farnell

Sager Electronics

New Yorker Electronics

Inventory History

3 month trend:
-0.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E4473KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 400V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm Ammo Pack
Cap Film 0.047uF 400V PET 10%( 12.5 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105C Loose
Cap Film 0.047uF 400V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm Loose in Box
Cap Film 0.047uF 400V PET 10% (7.5 X 6 X 10.5mm) Radial Stacked 5mm 125C Automotive T/R
Metallized Polyester Capacitors (MKT), 0.047uF, 400V DC, 4.5mm(W) x 9.5mm(H) x 7.3mm(L)

Descriptions

Descriptions of Cornell Dubilier DME4S47K-F provided by its distributors.

Cap Film 0.047uF 400V PET 10% (12.5 X 5.5 X 8.5mm) Radial 10mm 125C
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Capacitor, Polyester Metallized, Radial, 0.047uF, 400V | Cornell-Dubilier DME4S47K-F
Capacitor Polyester Film 0.047Uf, 400V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:0.047Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier DME4S47K-F
CAPACITOR POLYESTER FILM 0.047UF, 400V,; CAPACITOR POLYESTER FILM 0.047UF, 400V, 10%, RADIAL; Capacitance:47000pF; Voltage Rating:400V; Dielectric Type:Metallized PET; Capacitance Tolerance:± 10%; Product Range:DME Series; Capacitor Case Style:-; Lead Spacing:10mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME4S47KF