Cornell Dubilier DME2W6P8K-F

Cap Film 6.8uF 250V PET 10%( 31 X 13.5 X 22.5mm) Radial 27.5mm 125C
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2W6P8K-F.

Master Electronics

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Farnell

Sager Electronics

New Yorker Electronics

Inventory History

3 month trend:
-26.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E1685KF
CAP FILM 6.8UF 10% 100VDC RADIAL / 6.8 µF Film Capacitor 63V 100V Polyester, Metallized Radial
PanasonicECQ-E2685KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupR60IR46805040K
Cap Film 6.8uF 250V PET 10%( 32 X 11 X 20mm) Radial Wound 27.5mm 105C Bulk
Cornell DubilierDME1W6P8K-F
Cap Film 6.8uF 100V PET 10% (26 X 9.5 X 18.5mm) Radial 22.5mm 125C
Yageo GroupR60DI46805030K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Cap Film 6.8uF 250V PET 10%( 31.5 X 11 X 21mm) Radial Wound 27.5mm 125C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier DME2W6P8K-F provided by its distributors.

Cap Film 6.8uF 250V PET 10%( 31 X 13.5 X 22.5mm) Radial 27.5mm 125C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
DME Series 250 V 6.8 uF ±10 % LS=27.5mm Radial Metallized Polyester Capacitor
CAPACITOR, FILM, CAP 6.8UF, TOL 10%, RADIALPOLYESTER, 250V
CAPACITOR POLYESTER FILM 6.8UF, 250V, 10%, RADIAL; Capacitance:6.8µF; Voltage Rating:250V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:DME Series; Capacitor Cas
Capacitor Polyester Film 6.8Uf, 250V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:6.8Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Cornell Dubilier DME2W6P8K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor