Cornell Dubilier DME2W1P5K-F

Capacitor; Film; Cap 1.5uF; Tol 10%; RadialPolyester; Vol-Rtg 250V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2W1P5K-F.

IHS

Datasheet4 pages4 years ago

Farnell

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E2155KB
Cap Film 1.5uF 250V PET 10% (15.3 X 8.6 X 15.7mm) Radial 12.5mm 105°C Bulk
PanasonicECQ-E2155KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Cap Film 1.5uF 250V PET 10%( 26 X 8 X 21mm) Radial 22.5mm 105C Loose
Cap Film 1.5uF 250V PET 10%( 26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105C Loose
Cap Film 1.5uF 250V PET 10%( 18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive Bulk
PanasonicECQ-E2155RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2155RKF

Descriptions

Descriptions of Cornell Dubilier DME2W1P5K-F provided by its distributors.

Capacitor; Film; Cap 1.5uF; Tol 10%; RadialPolyester; Vol-Rtg 250V
Cap Film 1.5uF 250V PET 10% (18.5 X 9.5 X 17.5mm) Radial 15mm 125C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Capacitor Polyester Film 1.5Uf, 250V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:1.5Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Cornell Dubilier DME2W1P5K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor