Cornell Dubilier DCMC463U075BF2B

Aluminum Electrolytic Capacitors - Screw Terminal 46000uF 75V
$ 30.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCMC463U075BF2B.

Electro Sonic

Datasheet16 pages4 years ago
Datasheet16 pages11 years ago

New Yorker Electronics

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCGS433U040X5C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 40V, 75% +Tol, 10% -Tol, 43000Uf,
Cornell DubilierCGS483U050X4C
Aluminum Electrolytic Capacitors - Screw Terminal 50V 48000uF 3X4.125
Cornell DubilierCGS503U016V3C
Aluminum Electrolytic Capacitor 50000µF 16V -10% to 75% (50.8 x 79.375mm) Screw Terminal
United Chemi-ConE36D150LPN503UCA5M
SERIES: 36DX; VOLT: 15; CAP: 50000; DIA X LENGTH: 50X104; PACKAGING: LG
United Chemi-ConE36D800HPN473ME92M
Capacitor U36D Series, 80V, 47000 Uf, 20% , Rohs |Chemi-Con E36D800HPN473ME92M
United Chemi-ConE32D800CPN473MDD0M
U32D Series 47000 uF 80 V 20% Screw Mount Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier DCMC463U075BF2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 46000uF 75V
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR DCMC 75V 46000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 46000uF, Chassis Mount
Aluminum Electrolytic Capacitor 46000Uf, 75V, +75, -10%, Screw; Rango De Producto:Serie Dcm; Capacidad:46000Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:75V; Diámetro:50.8Mm; Resistencia Esr:0.012Ohm; Altura:50.8Mm |Cornell Dubilier DCMC463U075BF2B

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCMC463U075BF2B..