Cornell Dubilier CGS503U016V3C

Aluminum Electrolytic Capacitor 50000µF 16V -10% to 75% (50.8 x 79.375mm) Screw Terminal
$ 50.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS503U016V3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.91%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS553U016V3L
Cap Aluminum 55000uF 16V -10% to 75% (50.8 X 92.075mm) Clamp Mount Screw Terminal 0.018 Ohm 9600mA 85°C
United Chemi-ConE36D500HPN473MC79M
SERIES: U36D; VOLT: 50; CAP: 47000; DIA X LENGTH: 50X79; PACKAGING: LG
United Chemi-ConE36D800HPN473ME92M
Capacitor U36D Series, 80V, 47000 Uf, 20% , Rohs |Chemi-Con E36D800HPN473ME92M
United Chemi-ConE36D800HLN473ME92M
SERIES: U36D; VOLT: 80; CAP: 47000; DIA X LENGTH: 76X92; PACKAGING: LG
Cornell DubilierCGS473U025V4C
Cap Aluminum 47000uF 25V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.022 Ohm 9500mA 85°C
Cornell DubilierCGS553U030W4C
Cap Aluminum 55000uF 30V -10% to 75% (63.5 X 104.775mm) Clamp Mount Screw Terminal 0.009 Ohm 16300mA 85°C

Descriptions

Descriptions of Cornell Dubilier CGS503U016V3C provided by its distributors.

Aluminum Electrolytic Capacitor 50000µF 16V -10% to 75% (50.8 x 79.375mm) Screw Terminal
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 16V 50000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 50000uF, Chassis Mount
Capacitor; Al;50000uF;High Cap. Computer Grade;Screw;-10%;+75%;16VDC;20Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:50000µF; Voltage Rating:16VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:V3C; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 50000UF, 16V, SCREW; Capacitance:50000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:16V; ESR:0.011ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:79.4mm; Diameter:50.8mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor