Cornell Dubilier CGS433U040X5C

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 40V, 75% +Tol, 10% -Tol, 43000Uf,
$ 114.715
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS433U040X5C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS413U025V4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS403U040W4C
Cap Aluminum 40000uF 40V -10% to 75% (63.5 X 104.775mm) Clamp Mount Screw Terminal 0.01 Ohm 16300mA 85C
Cornell DubilierCGS413U050X4L
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE36D500LPN393TCA5M
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 50X104; PACKAGING: LG
NichiconLNT1H473MSE
Cap Aluminum Lytic 47000uF 50V 20% (63.5 X 100mm) Screw Terminal 9900mA 2000h 105C Bulk
NichiconLNT1K473MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 80V 47000muF ±20% 3.000Dia 76.20mm

Descriptions

Descriptions of Cornell Dubilier CGS433U040X5C provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 40V, 75% +Tol, 10% -Tol, 43000Uf,
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 43000Uf, 40V, +75, -10%, Screw; Rango De Producto:Serie Cgs; Capacidad:43000Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:40V; Diámetro:76.2Mm; Resistencia Esr:0.02Ohm; Altura:130Mm |Cornell Dubilier CGS433U040X5C
ALUMINUM ELECTROLYTIC CAPACITOR 43000UF,; ALUMINUM ELECTROLYTIC CAPACITOR 43000UF, 40V, +75, -10%, SCREW; Capacitance:43000µF; Voltage Rating:40V; Product Range:CGS Series; Lifetime @ Temperature:3000 hours @ 105°C; Capacitance Tolerance:+75%, -10%; Capacitor Terminals:Screw

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor