Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CGS103U016R3C

Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 16V-10+75%
$ 21.98
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS103U016R3C.

IHS

Datasheet8 pages4 years ago

New Yorker Electronics

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCGS103U025R3C
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 25V, +75, -10%, SCREW
Cornell DubilierCGS922U030R3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS113U040V3C
ALUMINUM ELECTROLYTIC CAPACITOR 11000UF, 40V, +75, -10%, SCREW
United Chemi-ConE36D800HPN103MA92M
Cap Aluminum Lytic 10000uF 80V 20%( 35 X 92mm) Screw Terminal 0.0182 Ohm 6600mA 2000h 85C
United Chemi-ConE36D101HPN103MC79M
U36D Series 10000 uF 100 V 20 % Screw Mount Can Aluminum Electrolytic Capacitor
United Chemi-ConE36D500LPN103TA67M
Cap Aluminum Lytic 10000uF 50V -10% to 50% (35 X 67mm) Screw Terminal 2000h 85C

Descriptions

Descriptions of Cornell Dubilier CGS103U016R3C provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 16V-10+75%
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 16V 10000muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 10000uF, Chassis Mount
Cap Aluminum Lytic 10000uF 16V -10% to 75% (34.925 X 79.375mm) Screw Terminal 0.024 Ohm 6400mA 2000h 85C
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF, 16V, +75,-10%, SCREW; Capacitance:10000µF; Voltage Rating:16V; Product Range:CGS Series; Lifetime @ Temperature:3000 hours @ 105°C; Capacitance Tolerance:+75%, -10%; Capacitor Terminals:ScrewRoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor