Cornell Dubilier CMR06F472JPDM

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount
$ 37.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR06F472JPDM.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.91%

Alternate Parts

Price @ 1000
$ 37.49
$ 49.146
$ 49.146
Stock
31,679
1,634
1,634
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Mount
-
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
MIL-PRF-39001
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCD19FD472JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount
Cornell DubilierCD19FD472JO3
Mica Capacitor, Standard Dipped, 4700pF, 5%, Radial Leaded | Cornell-Dubilier CD19FD472JO3
Cornell DubilierCM06FD472JO3
Cap Mica 0.0047uF 500V 5% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CMR06F472JPDM provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount
Cap Mica 0.0047uF 500V 5% (17.8 X 8.9 X 14.7mm) Radial 8.9mm (1%FR) 150C
Capacitor, CMRMICA4700500 | Cornell-Dubilier CMR06F472JPDM
4700PF 5% 500V HIGH-RELIABILITY MICA CAPACITORS
4.7nF ¡À5% 500V 17.8mm*8.9mm*14.7mm
Silver Mica Capacitor 4700Pf, 500V, 5%, Radial; Capacitance:4700Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:8.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:- Rohs Compliant: No |Cornell Dubilier CMR06F472JPDM

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor