Cornell Dubilier CD19FD472JO3

Mica Capacitor, Standard Dipped, 4700pF, 5%, Radial Leaded | Cornell-Dubilier CD19FD472JO3
$ 11.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD472JO3.

IHS

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-0.27%

Alternate Parts

Price @ 1000
$ 11.427
$ 8.962
$ 8.962
Stock
1,190
26,186
26,186
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
14.7066 mm
14.7066 mm
14.7066 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FD432JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0043uF, Through Hole Mount
Cornell DubilierCD19FD512JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount
Cornell DubilierCD19FD502JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.005uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD472JO3 provided by its distributors.

Mica Capacitor, Standard Dipped, 4700pF, 5%, Radial Leaded | Cornell-Dubilier CD19FD472JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount
Cap Mica 0.0047uF 500V 5%( 17.8 X 8.9 X 14.7mm) Radial 8.7mm 125C T/R
CD19 Series 500 V 4700 pF ±5 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor
Silver Mica Capacitor 4700Pf, 500V, 5%, Radial; Capacidad:4700Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD19FD472JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor