Cornell Dubilier CMR06F102FODR

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount
$ 27.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR06F102FODR.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-53.33%

Alternate Parts

Price @ 1000
$ 27.74
$ 13.79
$ 13.79
Stock
24,563
15,678
15,678
Authorized Distributors
6
4
4
Capacitance
1 nF
1 nF
1 nF
Mount
-
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
MIL-PRF-39001
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCD19FD102FO3F
CAPACITOR, MICA, CAP 1000PF, TOL 1%, RADIALDIPPED, 500VDC, LS 8.7MM
Cornell DubilierCD15FA102FO3F
Cap Mica 0.001uF 100V 1% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125C
Cornell DubilierCD15FA102FO3
Cap Mica 0.001uF 100V 1%( 12.2 X 5.8 X 10.2mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CMR06F102FODR provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount
Cap Mica 0.001uF 500V 1% (16.5 X 5.6 X 13.2mm) Radial 8.9mm (0.01%FR) 125C
CMR Series 500 V 1000 pF ±1 % Tolerance LS=8.9 mm Radial Dipped Mica Capacitor
Capacitor, mica,1000Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,70Ppm-Tc |Cornell Dubilier CMR06F102FODR

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor