Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FA102FO3F

Cap Mica 0.001uF 100V 1% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125C
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FA102FO3F.

IHS

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
+6.82%

Alternate Parts

Price @ 1000
$ 8.25
$ 8.04
Stock
13,823
2,918
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD19FD102FO3F
CAPACITOR, MICA, CAP 1000PF, TOL 1%, RADIALDIPPED, 500VDC, LS 8.7MM
Cornell DubilierCD19FD102FO3
Cap Mica 0.001uF 500V 1% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125C T/R
Cornell DubilierCD19FD102JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FA102FO3F provided by its distributors.

Cap Mica 0.001uF 100V 1% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125C
Capacitor;Mica;Cap 102pF;Tol 1%;Radial DIPped;Vol-Rtg 100VDC;LS 5.9mm | Cornell-Dubilier CD15FA102FO3F
CAPACITOR SILVER MICA 1000PF, 100V, 1%,
Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 4823
CAPACITOR SILVER MICA 1000PF, 100V, RAD; Capacitance:1000pF; Capacitance Tolerance:± 1%; Voltage Rating:100V; Capacitor Mounting:Through Hole; Lead Spacing:5.9mm; Operating Temperature Range:-55°C to +125°C
Silver Mica Capacitor 1000Pf, 100V, 1%, Radial; Capacidad:1000Pf; Tolerancia, Capacitancia:± 1%; Tensión Nominal:100V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15FA102FO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor