Cornell Dubilier CMR05E470JODR

Cap Mica 47pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.7mm (0.01%FR) 125C
$ 12.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR05E470JODR.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.29
$ 1.424
$ 1.424
Stock
26,739
9,609
9,609
Authorized Distributors
6
6
6
Capacitance
47 pF
47 pF
47 pF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C
Military Standard
MIL-PRF-39001
Not
Not
Height - Seated (Max)
-
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCD15ED470JO3F
CAPACITOR, MICA, CAP 47PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cornell DubilierCD15ED470JO3
Cap Mica 47pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD5EC470JO3F
Cap Mica 47pF 300V 5% (6.9 X 3.6 X 5.3mm) Radial 3mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CMR05E470JODR provided by its distributors.

Cap Mica 47pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.7mm (0.01%FR) 125C
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000047uF, Through Hole Mount
Capacitor, mica,47Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,-20,100Ppm-Tc |Cornell Dubilier CMR05E470JODR
Capacitor, CMRMICA47500 | Cornell-Dubilier CMR05E470JODR
High-Reliability, Mica Capacitors 47µF 500V
47pF ¡À5% 500V 11.4mm*4.3mm*9.1mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor