Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD5EC470JO3F

Cap Mica 47pF 300V 5% (6.9 X 3.6 X 5.3mm) Radial 3mm 125C T/R
$ 2.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC470JO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-29.38%

Alternate Parts

Price @ 1000
$ 2.415
$ 2.223
$ 2.223
Stock
7,272
23,101
23,101
Authorized Distributors
6
6
6
Capacitance
47 pF
47 pF
47 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
5.3086 mm
5.3086 mm
5.3086 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD5EC510JO3
Silver Mica Capacitor 51pF 300V 5% (6.9 x 3.6 x 5.3mm) Radial
Cornell DubilierCD5EC510JO3F
Cap Mica 51pF 300V 5% (6.9 X 3.6 X 5.3mm) Radial 3mm 125C
Cornell DubilierCD5EC430JO3
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000043uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD5EC470JO3F provided by its distributors.

Cap Mica 47pF 300V 5% (6.9 X 3.6 X 5.3mm) Radial 3mm 125C T/R
Capacitor;Mica;Cap 47pF;Tol 5%;Radial Miniature DIPped;Vol-Rtg 300VDC;LS 3.0mm | Cornell-Dubilier CD5EC470JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000047uF, Through Hole Mount, 2714
SILVER MICA CAPACITOR 47PF, 300V, 5%, RADIAL; Capacitance: 47pF; Voltage Rating: 300V; Capacitance Tolerance: ± 5%; Product Range: Type CD5 Series; Capacitor Terminals: Radial Leaded; Lead Spacing: 3mm; Opera
Silver Mica Capacitor 47Pf, 300V, 5%, Radial; Capacidad:47Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:300V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:3Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD5EC470JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor