Cornell Dubilier CMR04C5R0DODR

Capacitor, mica, 5Pf, 500Vdc, .5-Pf Tol, .5+Pf Tol, -200, 200Ppm-Tc |Cornell Dubilier CMR04C5R0DODR
$ 20.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR04C5R0DODR.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 20.757
$ 2.565
$ 2.565
Stock
1,890
5,635
5,635
Authorized Distributors
5
6
6
Capacitance
5 pF
5 pF
5 pF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
-
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C
Military Standard
MIL-PRF-39001
Not
Not
Height - Seated (Max)
-
8.4074 mm
8.4074 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCMR03C5R0DOCP
Capacitor, mica,5Pf,300Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR03C5R0DOCP
Cornell DubilierCMR03C5R0DOCM
Capacitor, mica,5Pf,300Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR03C5R0DOCM
Cornell DubilierCMR03C5R0DOCR
Capacitor, mica,5Pf,300Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR03C5R0DOCR

Descriptions

Descriptions of Cornell Dubilier CMR04C5R0DODR provided by its distributors.

Capacitor, mica,5Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR04C5R0DODR
Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount
Capacitor, CMRMICA5500 | Cornell-Dubilier CMR04C5R0DODR
Mica Capacitors 5pF 500V +/- .5pF
High-Reliability, Mica Capacitors 5µF 500V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor